RS PRO Swivel Castor Wheel, 75kg Capacity, 62mm Wheel

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£36.74

(exc. VAT)

£44.09

(inc. VAT)

RS Stock No.:
211-547
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

62mm

Load Capacity

75kg

Overall Height

78mm

Rotation

Swivel

Fixing Plate Dimensions

38 x 38mm

Tyre Material

Rubber

Includes Brake

No

Weight Class

Light Duty

Number of Fixing Holes

4

Hub Material

Metal

Fixing Hole Size

4mm

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy