Tente Swivel Castor, 125 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 101-929
- Mfr. Part No.:
- 605712
- Brand:
- Tente
Subtotal (1 unit)*
£22.06
(exc. VAT)
£26.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.06 |
*price indicative
- RS Stock No.:
- 101-929
- Mfr. Part No.:
- 605712
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 125kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 240mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Fixing Centres | 105 x 80/77 mm | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 125kg | ||
Frame Material Pressed Steel | ||
Overall Height 240mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Fixing Centres 105 x 80/77 mm | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor Wheel Braked 200 mm Wheel
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 100 mm Wheel, Heat Resistant Synthetic Material
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Tente Swivel Castor 200 mm Wheel
- Tente Swivel Castor Wheel 200 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 200 mm Wheel
- Tente Swivel Castor Wheel 200 mm Wheel
