Tente Swivel Castor, 100 kg Capacity, 125 mm Wheel
- RS Stock No.:
- 101-921
- Mfr. Part No.:
- 600808
- Brand:
- Tente
Subtotal (1 unit)*
£10.13
(exc. VAT)
£12.16
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.13 |
*price indicative
- RS Stock No.:
- 101-921
- Mfr. Part No.:
- 600808
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 100kg | |
| Overall Height | 128mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 35mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 100kg | ||
Overall Height 128mm | ||
Frame Material Pressed Steel | ||
Wheel Width 35mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor Wheel 100 mm Wheel
- Tente Swivel Castor Wheel 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 125 mm Wheel Solid Rubber
- Tente Swivel Castor Wheel 125 mm Wheel, Thermoplastic Rubber
