Tente Castor, 200 kg Capacity, 125 mm Wheel, Polyamide

Subtotal (1 unit)*

£13.40

(exc. VAT)

£16.08

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.40

*price indicative

RS Stock No.:
101-821
Mfr. Part No.:
28823
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

125mm

Product Type

Castor

Load Capacity

200kg

Wheel Width

36mm

Wheel Material

Polyamide

Standards/Approvals

EN 12532

Hub Material

Polyamide

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE
The Tente hybrid wheel is designed with a polyamide wheel centre and tread, combined with an elastic solid rubber centre.

Excellent noise reduction

Roller bearing reduces friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy