Tente Castor, 800 kg Capacity, 160 mm Wheel
- RS Stock No.:
- 101-812
- Mfr. Part No.:
- 600915
- Brand:
- Tente
Subtotal (1 unit)*
£102.97
(exc. VAT)
£123.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.97 |
*price indicative
- RS Stock No.:
- 101-812
- Mfr. Part No.:
- 600915
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 160mm | |
| Load Capacity | 800kg | |
| Overall Height | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 160mm | ||
Load Capacity 800kg | ||
Overall Height 200mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock and tail end design, featuring a reinforced, heavy pressed steel housing with bright zinc plating and blue passivation. It is equipped with sealed swivel double ball bearing, riveted king pin, dust ring with integrated grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from aluminium, with a polyurethane tread and precision ball bearing.
Reinforced and heat-treated ball covers
Very good abrasion resistance
Well operating behaviour, moving noise and corrosion resistance
Related links
- Tente Swivel Castor Wheel Braked 160 mm Wheel
- Tente Castor 160 mm Wheel
- Tente Fixed Castor 160 mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel
- Tente Swivel Castor Wheel 160 mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
