Schurter 2.5A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 870-1635
- Mfr. Part No.:
- 7010.3450
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 870-1635
- Mfr. Part No.:
- 7010.3450
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2.5A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 125V ac | |
| Body Material | Glass | |
| Series | 7010 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2.5A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 125V ac | ||
Body Material Glass | ||
Series 7010 | ||
- COO (Country of Origin):
- IN
Miniature Fuses, Fast Acting
A range of glass fuses are ideal for protection for electrical circuits and consumer electronic.
Glass Body 5 x 20 mm
Fast acting, low breaking capacity
Fast acting, low breaking capacity
Approvals
VDE, SA, UL
Related links
- Schurter 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Esculape 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2.5A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2.5A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 1A F Glass Cartridge Fuse, 5 x 20mm
