Esculape 2.5A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 285-7793
- Distrelec Article No.:
- 133-52-259
- Mfr. Part No.:
- 520.621
- Brand:
- Esculape
Discontinued
- RS Stock No.:
- 285-7793
- Distrelec Article No.:
- 133-52-259
- Mfr. Part No.:
- 520.621
- Brand:
- Esculape
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esculape | |
| Current Rating | 2.5A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand Esculape | ||
Current Rating 2.5A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
- COO (Country of Origin):
- DE
The quick-acting fuse-link is a reliable component for protecting your electrical circuits. Designed to meet DIN 41.661 and EN 60127-2-2 standards, this fuse-link is a crucial part of your electrical system.
Flink fuse-link for quick-acting protection
Meets DIN 41.661 and EN 60127-2-2 standards
BEAB certified for quality assurance
Compact size of 5 x 20 mm for easy installation
Meets DIN 41.661 and EN 60127-2-2 standards
BEAB certified for quality assurance
Compact size of 5 x 20 mm for easy installation
Related links
- Schurter 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2.5A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 400mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 1A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 100mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 500mA F Glass Cartridge Fuse, 5 x 20mm