Cooper Bussmann 25A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 854-9310
- Mfr. Part No.:
- F09A250V25AS
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 854-9310
- Mfr. Part No.:
- F09A250V25AS
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 25A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 250V ac | |
| Series | F09A | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 25A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 250V ac | ||
Series F09A | ||
- COO (Country of Origin):
- MX
