Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

£5.684

(exc. VAT)

£6.821

(inc. VAT)

RS Stock No.:
854-9051
Mfr. Part No.:
F03A250V1-1-4A
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Current Rating

1.25A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03A

COO (Country of Origin):
MX

Military Standard 6.35 x 32mm - F03A Series


Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available