Cooper Bussmann 225A T Cartridge Fuse, 60 x 295mm
- RS Stock No.:
- 850-7089
- Mfr. Part No.:
- FRS-R-225
- Brand:
- Cooper Bussmann
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£349.96
(exc. VAT)
£419.95
(inc. VAT)
- RS Stock No.:
- 850-7089
- Mfr. Part No.:
- FRS-R-225
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 225A | |
| Fuse Size | 60 x 295mm | |
| Fuse Speed | T | |
| Voltage Rating | 300 V dc, 600 V ac | |
| Series | FRS-R | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 225A | ||
Fuse Size 60 x 295mm | ||
Fuse Speed T | ||
Voltage Rating 300 V dc, 600 V ac | ||
Series FRS-R | ||
Non Compliant
- COO (Country of Origin):
- MX
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.

