Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head, 23 mm Cutout, Green Handle, IP66

Subtotal (1 unit)*

£27.07

(exc. VAT)

£32.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£27.07

*price indicative

RS Stock No.:
110-4532
Distrelec Article No.:
136-30-982
Mfr. Part No.:
216827 M22-WRLK-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

23mm

Switch Operation

Latching

Series

RMQ-Titan

IP Rating

IP66

Angle of Throw

40 °

Standards/Approvals

CE, CSA-C22.2 No. 14-05, IEC/EN 60947-5, UL 508, RoHS, CSA-C22.2 No. 94-91

Actuator Colour

Green

Mechanical Life

1000000Operations

Eaton RMQ Titan Selector Switch Head, Latching Switch Type, IP66 Rating - 216827 M22-WRLK-G


Need a versatile actuation solution for your industrial control applications? That's what you get with this selector switch head from Eaton. It's part of Eaton's modular RMQ system, which lets you mix and match components to build the right relay for your purpose. This two-position module has a green LED for clear indication and rotates 60° to actuate where it latches to maintain the switch's function. Thanks to its ergonomic thumb-grip design, the unit takes 0N of force for positive opening and an operating torque of just 0.3Nm to twist, making operation a breeze.

Features & Benefits


• 22.5mm diameter actuator suits a standard 23mm cutout on your panel

• Mechanical lifespan of 100,000 operations for long-lasting service

• Resists mechanical and sinusoidal shock according to IEC/EN 60068-2-27 for compatibility in harsh environments

• IP66 approval lets you know it's dustproof and withstands hose-downs and high-pressure water jets

• Operating frequency of 2000 operations/h makes it suitable for fast-paced applications

What's the benefit of this product's SMARTWIRE-DT protocol?


This switch head's support for SMARTWIRE-DT gives you access to a handy communications protocol that provides process data to help you weed out wiring errors and slash commissioning times.

Note

Eaton formerly known as Moeller

Related links