- RS Stock No.:
- 849-6061
- Mfr. Part No.:
- GLR-12
- Brand:
- Cooper Bussmann
Discontinued product
Alternative
- RS Stock No.:
- 849-6061
- Mfr. Part No.:
- GLR-12
- Brand:
- Cooper Bussmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
GLR Series
Professional range of Cooper Bussmann specialist fuses from the GLR series. The fuses are typically uses for in-line lighting ballast protection.
Glass
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Fuse Size | 22.2 x 58mm |
Fuse Speed | F |
Voltage Rating | 300V ac |
Body Material | Glass |
Series | GLR |
- RS Stock No.:
- 849-6061
- Mfr. Part No.:
- GLR-12
- Brand:
- Cooper Bussmann