Cooper Bussmann 15A Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 849-5260
- Mfr. Part No.:
- FM09A250V15A
- Brand:
- Cooper Bussmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.652
(exc. VAT)
£0.782
(inc. VAT)
- RS Stock No.:
- 849-5260
- Mfr. Part No.:
- FM09A250V15A
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cooper Bussmann | |
Current Rating | 15A | |
Fuse Size | 6.3 x 32mm | |
Voltage Rating | 250V | |
Select all | ||
---|---|---|
Brand Cooper Bussmann | ||
Current Rating 15A | ||
Fuse Size 6.3 x 32mm | ||
Voltage Rating 250V | ||
- COO (Country of Origin):
- MX
Related links
- Cooper Bussmann Non-Resettable Wire Ended Fuse 300V ac
- Wickmann 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Eaton 15A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 15A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 15A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 20A T Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 15A T Ceramic Cartridge Fuse, 6.3 x 32mm