Subtotal (1 unit)*
£16.72
(exc. VAT)
£20.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 97 unit(s) shipping from 17 November 2025
- Plus 36 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.72 |
*price indicative
- RS Stock No.:
- 605-8948
- Mfr. Part No.:
- 943121
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Current Rating | 440mA | |
| Fuse Size | 10 x 34mm | |
| Fuse Speed | F | |
| Voltage Rating | 1kV ac | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Current Rating 440mA | ||
Fuse Size 10 x 34mm | ||
Fuse Speed F | ||
Voltage Rating 1kV ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Fluke Multimeter Fuse
FLUKE Cartridge Fuse, F-Class Speed Rating, 1kV Voltage Rating - 943121
Working with a digital multimeter and want to boost electrical protection? You can do just that with this cartridge fuse from FLUKE. It offers current-sensitive breaking to shield your FLUKE 27 DMM from damage. If your equipment is exposed to currents of more than the maximum rated capacity of 440mA, the fuse's internal filament melts and the circuit is broken. As this is an F-speed unit, you can trust it's a fast-acting choice. It rapidly disconnects power to safeguard your device, any linked bits of kit and the user against electric shock.
Features & Benefits
• Industry-standard fuse size of 10 (diameter) x 34mm (length) makes it a breeze to install
• Voltage rating of 1kV keeps both the device and users safe from electrical surges
• Short-circuit and current overload protection for reliability
• Voltage rating of 1kV keeps both the device and users safe from electrical surges
• Short-circuit and current overload protection for reliability
Applications
• Electrical engineering
• Instrumentation devices
• Cleanrooms
• Instrumentation devices
• Cleanrooms
Do I need to replace this fuse after it has tripped?
Yes. This is a sacrificial device and the melted wire can't be replaced. That means you need to replace the fuse with a new one after a tripping event to continue shielding your multimeter.
Related links
- Eaton 440mA F Melamine Cartridge Fuse, 10 x 35mm
- Littelfuse 440mA F Ceramic Cartridge Fuse, 10 x 35mm
- Eaton 8A F Cartridge Fuse, 10 x 33mm
- Socomec 16A F Cartridge Fuse, 10 x 38mm
- Siemens 32A F Cartridge Fuse, 10 x 38mm
- Siemens 6A F Cartridge Fuse, 10 x 38mm
- Socomec 12A F Cartridge Fuse, 10 x 38mm
- Eaton 8A F Cartridge Fuse, 10 x 38mm
