Littelfuse 400mA Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 285-7692
- Distrelec Article No.:
- 133-08-475
- Mfr. Part No.:
- 0FLQ.400T
- Brand:
- Littelfuse
Subtotal (1 unit)*
£3.46
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.46 |
*price indicative
- RS Stock No.:
- 285-7692
- Distrelec Article No.:
- 133-08-475
- Mfr. Part No.:
- 0FLQ.400T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 400mA | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 500V ac | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 400mA | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 500V ac | ||
- COO (Country of Origin):
- US
The FLQ series midget fuse is an ideal product for supplemental protection of control power transformers, solenoids, and circuits with high inrush currents. It offers a voltage rating of 500 Vac or less for AC and 300 V for DC. With an amperage rating of 10-30 A, it provides excellent time-delay characteristics. The FLQ series fuse is UL Listed and CSA Certified, ensuring its reliability and safety.
Ideal for supplemental protection of control power transformers, solenoids, and circuits with high inrush currents
Voltage rating of 500 Vac or less for AC and 300 V for DC
Amperage rating of 10 to 30 A
Excellent time-delay characteristics
UL Listed and CSA Certified for reliability and safety
RoHS compliant for environmental friendliness
Made with high-quality materials for durability and efficient performance
Voltage rating of 500 Vac or less for AC and 300 V for DC
Amperage rating of 10 to 30 A
Excellent time-delay characteristics
UL Listed and CSA Certified for reliability and safety
RoHS compliant for environmental friendliness
Made with high-quality materials for durability and efficient performance
Related links
- Littelfuse 400mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 400mA T Glass Cartridge Fuse, 6.3 x 32mm
- PeakTech 400mA FF Ceramic Cartridge Fuse, 10 x 38mm
- Littelfuse 20A T Cartridge Fuse, 10 x 38mm
- Littelfuse 10A T Cartridge Fuse, 10 x 38mm
- Littelfuse 30A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 3A T Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 30A T Cartridge Fuse, 10 x 38mm