- RS Stock No.:
- 179-2398
- Mfr. Part No.:
- Y1045210
- Brand:
- Mersen
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 3)
£123.327
(exc. VAT)
£147.992
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 3 | £123.327 | £369.981 |
6 - 12 | £112.103 | £336.309 |
15 + | £102.73 | £308.19 |
*price indicative |
- RS Stock No.:
- 179-2398
- Mfr. Part No.:
- Y1045210
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
FR-type fuses are designed to protect HV/LV power distribution transformers. Designed to be coordinated with other equipment, these current limiting fuse-links interrupt fault currents before they reach their peak. The fault current is interrupted inside the fuse-link body and although this is very fast, there is no sign of it outside. The 24kV fuses were specially designed with very low power losses, for use in SF6-insulated or compact air-insulated fused switchgear combinations.
Superior mechanical strength
Outstanding withstand to operating stresses
100% synthetic structure
Reduce power losses by 30 to 40% (24kV)
Average type striker: force 1 ±0.5 Joules
High breaking capacity
High current limitation
Outstanding withstand to operating stresses
100% synthetic structure
Reduce power losses by 30 to 40% (24kV)
Average type striker: force 1 ±0.5 Joules
High breaking capacity
High current limitation
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 55 x 520mm |
Fuse Speed | FF |
Voltage Rating | 24kV ac |
Body Material | Ceramic |
Application Category | HV/LV |
Series | FR |
Fuse Standard | IEC 60282-1, UTE C64-210 |
Related links
- Mersen 43A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 31.5A Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 10A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 16A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 63A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 20A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 31.5A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 50A FF Ceramic Cartridge Fuse, 55 x 520mm