- RS Stock No.:
- 179-2400
- Mfr. Part No.:
- M1047362
- Brand:
- Mersen
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 3)
£98.643
(exc. VAT)
£118.372
(inc. VAT)
Units | Per unit | Per Pack* |
3 - 3 | £98.643 | £295.929 |
6 - 12 | £89.667 | £269.001 |
15 + | £82.17 | £246.51 |
*price indicative |
- RS Stock No.:
- 179-2400
- Mfr. Part No.:
- M1047362
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
FR-type fuses are designed to protect HV/LV power distribution transformers. Designed to be coordinated with other equipment, these current limiting fuse-links interrupt fault currents before they reach their peak. The fault current is interrupted inside the fuse-link body and although this is very fast, there is no sign of it outside. The 24kV fuses were specially designed with very low power losses, for use in SF6-insulated or compact air-insulated fused switchgear combinations.
Superior mechanical strength
Outstanding withstand to operating stresses
100% synthetic structure
Reduce power losses by 30 to 40% (24kV)
Average type striker: force 1 ±0.5 Joules
High breaking capacity
High current limitation
Outstanding withstand to operating stresses
100% synthetic structure
Reduce power losses by 30 to 40% (24kV)
Average type striker: force 1 ±0.5 Joules
High breaking capacity
High current limitation
Specifications
Attribute | Value |
---|---|
Current Rating | 31.5A |
Fuse Size | 55 x 520mm |
Fuse Speed | FF |
Voltage Rating | 24kV ac |
Body Material | Ceramic |
Application Category | HV/LV |
Series | FR |
Fuse Standard | IEC 60282-1, UTE C64-210 |
Related links
- Mersen 6.3A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 31.5A Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 16A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 10A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 63A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 20A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 43A FF Ceramic Cartridge Fuse, 55 x 520mm
- Mersen 25A FF Ceramic Cartridge Fuse, 55 x 520mm