Schurter 2.5A T Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 167-8783
- Mfr. Part No.:
- 34.5233
- Brand:
- Schurter
10 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 10)
£0.864
(exc. VAT)
£1.037
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | £0.864 | £8.64 |
20 - 40 | £0.82 | £8.20 |
50 + | £0.76 | £7.60 |
*price indicative
- RS Stock No.:
- 167-8783
- Mfr. Part No.:
- 34.5233
- Brand:
- Schurter
Legislation and Compliance
Product Details
FST time-delay fuses, 6.3 x 32 mm (UL)
Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.
Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
Low breaking capacity.
Glass cartridge, protected terminals.
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FST 6.3x32 (UL) |
Related links
- Schurter 2.5A T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 2.5A T Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 2.5A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 2.5A T Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 6.25A T Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 3A T Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 2A T Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 630mA T Glass Cartridge Fuse, 6.3 x 32mm