Socomec 10A Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 122-5271
- Mfr. Part No.:
- 60220010
- Brand:
- Socomec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.494
(exc. VAT)
£1.793
(inc. VAT)
- RS Stock No.:
- 122-5271
- Mfr. Part No.:
- 60220010
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Current Rating | 10A | |
| Fuse Size | 14 x 51mm | |
| Voltage Rating | 690V ac | |
| Application Category | gG | |
| Fuse Standard | IEC 60269-1, IEC 60269-2 | |
Select all | ||
|---|---|---|
Brand Socomec | ||
Current Rating 10A | ||
Fuse Size 14 x 51mm | ||
Voltage Rating 690V ac | ||
Application Category gG | ||
Fuse Standard IEC 60269-1, IEC 60269-2 | ||
- COO (Country of Origin):
- ES
14x51 Type gG
A series of SOCOMEC cylindrical industrial fuses which protect installations and people from overcurrents for any low voltage electrical circuits. The energy which is released while eliminating the fault is contained within these cartridge fuses. There is absolutely no downgrading of fuse characteristics over time, giving you peace of mind when used for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Dimensions: - 14 x 51 mm
• High Breaking Capacity
• High short circuit limitation capacity
• Simple and reliable discrimination
• Various current ratings
• High Breaking Capacity
• High short circuit limitation capacity
• Simple and reliable discrimination
• Various current ratings
Socomec - Fuses

