Socomec 10A GG Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 223-2819
- Mfr. Part No.:
- 60520010
- Brand:
- Socomec
Subtotal (1 pack of 10 units)*
£42.65
(exc. VAT)
£51.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.265 | £42.65 |
*price indicative
- RS Stock No.:
- 223-2819
- Mfr. Part No.:
- 60520010
- Brand:
- Socomec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Current Rating | 10A | |
| Fuse Size | 14 x 51mm | |
| Fuse Speed | GG | |
| Fuse Standard | IEC 60269 | |
Select all | ||
|---|---|---|
Brand Socomec | ||
Current Rating 10A | ||
Fuse Size 14 x 51mm | ||
Fuse Speed GG | ||
Fuse Standard IEC 60269 | ||
- COO (Country of Origin):
- ES
The Socomec cylindrical fuse with striker having voltage rating of 400 Vac. It is mainly used in motor protection, cable and device protection. It protect installations and people from over currents for any low voltage electrical circuit.
High level performances
High reliability
Improved safety
High reliability
Improved safety
Related links
- Eaton 10A gG/gL Cartridge Fuse, 14 x 51mm
- Socomec 10A F Cartridge Fuse, 14 x 51mm
- Socomec 10A Slow-Blow Cartridge Fuse, 14 x 51mm
- Eaton 4A gG/gL Cartridge Fuse, 14 x 51mm
- Eaton 10A Cartridge Fuses, 14 x 51mm
- Socomec 10A Tag Fuse 690V, 51mm
- Eaton 6A gG/gL Cartridge Fuse, 14 x 51mm
- Eaton 40A gG/gL Cartridge Fuse, 14 x 51mm
