Siemens 1A Cartridge Fuse, 10 X 38mm

Subtotal (1 pack of 10 units)*

£26.67

(exc. VAT)

£32.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.67£2.667

*price indicative

RS Stock No.:
665-113
Mfr. Part No.:
3NW6000-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

1A

Fuse Size

10 X 38mm

Voltage Rating

500V

COO (Country of Origin):
TN
The Siemens Cylindrical Fuse measuring 10 x 38 mm, is rated at 0.5 A with a gG characteristic, suitable for general-purpose protection of cables and equipment. It supports an operating voltage of up to 500 V AC, delivering reliable and safe circuit protection in low-current applications.

EAC and UKCA approved
CE approved

Related links