Siemens 1A Cartridge Fuse, 10 X 38mm

Subtotal (1 pack of 10 units)*

£113.69

(exc. VAT)

£136.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£113.69£11.369

*price indicative

RS Stock No.:
665-110
Mfr. Part No.:
3NW1008-0HG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

1A

Fuse Size

10 X 38mm

Voltage Rating

600V

COO (Country of Origin):
MX
The Siemens Cylindrical Fuse with Class CC, rated at 0.8 A with a time-lag characteristic, is designed for the protection of control transformers, reactors, and solenoids. It operates at up to 600 V AC and must be installed following national installation rules to ensure safe and reliable performance.

EAC and UKCA approved
CE and UL approved

Related links