Siemens 4A Cartridge Fuse, 10 X 38mm
- RS Stock No.:
- 665-111
- Mfr. Part No.:
- 3NW2040-0HG
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£127.38
(exc. VAT)
£152.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £127.38 | £12.738 |
*price indicative
- RS Stock No.:
- 665-111
- Mfr. Part No.:
- 3NW2040-0HG
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 4A | |
| Fuse Size | 10 X 38mm | |
| Voltage Rating | 600V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 4A | ||
Fuse Size 10 X 38mm | ||
Voltage Rating 600V | ||
- COO (Country of Origin):
- MX
The Siemens Cylindrical Fuse with Class CC, rated at 4 A with a quick-acting characteristic, is designed for the protection of lighting installations, heating, and control circuits. It operates at up to 600 V AC and should be installed in accordance with national installation rules to ensure safe and effective operation.
EAC and UKCA approved
CE and UL approved
CE and UL approved
