Mersen 0.1 A Quick Acting Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 box of 10 units)*

£8.26

(exc. VAT)

£9.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.26£0.826

*price indicative

RS Stock No.:
630-848
Mfr. Part No.:
A090505Q
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Cartridge Fuse

Current Rating

0.1 A

Fuse Size

5 x 20 mm

Fuse Speed

Quick Acting

Voltage

250V

Overall Length

20mm

Body Material

Glass

Application Category

Electrical Equipment

Fuse Characteristics

Fast Acting

Series

5SF

Diameter

5 mm

Standards/Approvals

IEC 60127-2 Sheet 2

COO (Country of Origin):
CN
The Mersen 5SF miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. This 5SF miniature fuses are fast acting fuses that protect your electrical equipment from the slightest high current. All our technology and processes are designed to ensure the best technical performance.

5x20 size

Fast action

Safe protection system

IEC 60127-2 sheet 2 standard

Related links