Mersen 3.15 A Quick Acting Glass Cartridge Fuse, 5 x 20 mm

Subtotal (1 box of 10 units)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£8.80£0.88

*price indicative

RS Stock No.:
630-811
Mfr. Part No.:
G095571Q
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

3.15 A

Product Type

Cartridge Fuse

Fuse Size

5 x 20 mm

Fuse Speed

Quick Acting

Voltage

250V

Body Material

Glass

Overall Length

20mm

Application Category

Circuit Boards, Electrical Equipment, Industrial Power Devices

Fuse Characteristics

Fast Acting

Series

5HF

Diameter

5 mm

Standards/Approvals

IEC 60127-2 sheet 1

COO (Country of Origin):
CN
The Mersen 5SF miniature fuses cover a range including multiple amperages for 250VAC, for the protection of electrical distribution circuits and other industrial applications. These fuses are available in size 5x20. 5SF miniature fuses are fast acting fuses that protect your electrical equipment from the slightest high current. All our technology and processes are designed to ensure the best technical performance.

5x20 size

Fast action

Safe protection system

IEC 60127-2 sheet 1 standard

Related links