Siemens 3A F Cartridge Fuse, 10 x 38mm

Subtotal (1 pack of 10 units)*

£128.65

(exc. VAT)

£154.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£128.65£12.865

*price indicative

RS Stock No.:
627-167
Mfr. Part No.:
3NW2030-0HG
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

3A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V

COO (Country of Origin):
MX
The Siemens cylindrical fuse link designed for protecting control transformers, reactors, and solenoids in industrial power systems. It features a compact Class CC format with time-lag characteristics, making it suitable for applications requiring delayed fault interruption.

Mounting flexibility in any orientation preferably vertical
UKCA and CE approved

Related links