Siemens 8A F Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 627-010
- Mfr. Part No.:
- 3NW2080-0HG
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£128.65
(exc. VAT)
£154.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £128.65 | £12.865 |
*price indicative
- RS Stock No.:
- 627-010
- Mfr. Part No.:
- 3NW2080-0HG
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 8A | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | F | |
| Voltage Rating | 600V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 8A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V | ||
- COO (Country of Origin):
- MX
The Siemens cylindrical fuse link designed for protecting control transformers, reactors, and solenoids in industrial power systems. It features a compact Class CC format with time-lag characteristics, making it suitable for applications requiring delayed fault interruption.
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
UKCA and CE approved
Related links
- Siemens 8A T Cartridge Fuse, 10 x 38mm
- Siemens 6A F Cartridge Fuse, 10 x 38mm
- Siemens 12A F Cartridge Fuse, 10 x 38mm
- Siemens 15A F Cartridge Fuse, 10 x 38mm
- Siemens 25A F Cartridge Fuse, 10 x 38mm
- Siemens 30A F Cartridge Fuse, 10 x 38mm
- Siemens 3A F Cartridge Fuse, 10 x 38mm
- Siemens 2A F Cartridge Fuse, 10 x 38mm
