Siemens 12A Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 626-993
- Mfr. Part No.:
- 3NW6106-1
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£29.70
(exc. VAT)
£35.64
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £29.70 | £2.97 |
*price indicative
- RS Stock No.:
- 626-993
- Mfr. Part No.:
- 3NW6106-1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 12A | |
| Fuse Size | 14 x 51mm | |
| Voltage Rating | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 12A | ||
Fuse Size 14 x 51mm | ||
Voltage Rating 690V | ||
- COO (Country of Origin):
- CZ
The Siemens cylindrical fuse link designed for applications, offering reliable protection for circuits. With a compact format and high voltage rating, it ensures safe operation and fast fault interruption in demanding environments.
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
UKCA and CE approved
Related links
- Siemens 12A Cartridge Fuse, 14 x 51mm
- Siemens 12A Cartridge Fuse
- Mersen 12A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 12A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 12A M Ceramic Cartridge Fuse, 14 x 51mm
- Siemens 2A Cartridge Fuse, 14 x 51mm
- Siemens 32A F Cartridge Fuse, 14 x 51mm
- Siemens 40A Cartridge Fuse, 14 X 51mm
