Siemens 40A Cartridge Fuse, 14 X 51mm

Subtotal (1 pack of 10 units)*

£48.57

(exc. VAT)

£58.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£48.57£4.857

*price indicative

RS Stock No.:
665-077
Mfr. Part No.:
3NW8117-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

40A

Fuse Size

14 X 51mm

Voltage Rating

250V

COO (Country of Origin):
CZ
The Siemens Cylindrical Fuse features a compact 14x51 mm design and is rated at 45 A with an aM characteristic, making it suitable for motor protection. It supports an operating voltage of up to 500 V AC, offering reliable performance in industrial and electrical applications.

EAC and UKCA approved
CE approved

Related links