Schneider Electric 2A F Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 589-981
- Mfr. Part No.:
- ABE7FU200
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£3.86
(exc. VAT)
£4.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 31 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.86 | £0.386 |
*price indicative
- RS Stock No.:
- 589-981
- Mfr. Part No.:
- ABE7FU200
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 2A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V | |
| Series | Telefast | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 2A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V | ||
Series Telefast | ||
- COO (Country of Origin):
- LV
The Schneider Electric 5 x 20 mm fast-blow fuse cartridge is rated at 2A, designed for quick response to overcurrent conditions. It does not include an indication feature, making it suitable for applications where visual status is not required.
UL certifications
Fast blow fuse curve
Fast blow fuse curve
Related links
- Phoenix Contact 2A F Cartridge Fuse, 5 x 20mm
- Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 2A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
- Schneider Electric 1A F Cartridge Fuse, 5 x 20mm
- Mersen 2A F Ceramic Cartridge Fuse, 5 x 20mm
