Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 865-7752
- Mfr. Part No.:
- 0034.3877
- Brand:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 865-7752
- Mfr. Part No.:
- 0034.3877
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 2A | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| UL Class | UL 248-14 | |
| Series | FSK 5x20 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
UL Class UL 248-14 | ||
Series FSK 5x20 | ||
- COO (Country of Origin):
- CN
Schurter Quick Acting F 5x20mm
The Schurter range of Quick acting F Glass cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.
5 x 20mm
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
Related links
- Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 2A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 1A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 32mA F Glass Cartridge Fuse, 5 x 20mm
