45A Cartridge Fuse, 17 x 35mm
- RS Stock No.:
- 262-608
- Mfr. Part No.:
- C4545
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£80.54
(exc. VAT)
£96.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.54 | £8.054 |
*price indicative
- RS Stock No.:
- 262-608
- Mfr. Part No.:
- C4545
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 45A | |
| Fuse Size | 17 x 35mm | |
| Voltage Rating | 240V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 45A | ||
Fuse Size 17 x 35mm | ||
Voltage Rating 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Bussmann series low voltage british standard fuse provides unparalleled protection for consumer units, ensuring safety and reliability in electrical applications. With a robust design for a 45A rating, this fuse supports a voltage capacity of 240V, making it ideal for various domestic and light commercial environments. Crafted to meet stringent standards, it guarantees compliance with both CE and RoHS regulations, providing peace of mind to users.
Offers high breaking capacity to handle fault conditions safely
Designed to perform reliably in consumer unit applications
Compact dimensions make it suitable for space constrained installations
Compliance with international standards ensures quality and safety
Ferrule end connections facilitate straightforward installation
Designed to perform reliably in consumer unit applications
Compact dimensions make it suitable for space constrained installations
Compliance with international standards ensures quality and safety
Ferrule end connections facilitate straightforward installation
Related links
- Eaton 45A Cartridge Fuse, 17 x 35mm
- 45A Cartridge Fuse, 23 x 57mm
- Eaton 45A Cartridge Fuse, 76 x 442mm
- Eaton 45A Ceramic Cartridge Fuse, 23 x 57mm
- Mersen 45A British Standard Fuse 690V, 61 → 65.5mm
- Mersen 100A British Standard Fuse 690V, 61 → 65.5mm
- Mersen 32A British Standard Fuse 690V, 61 → 65.5mm
- Mersen 100A British Standard Fuse 250V ac, 42.8mm


