Eaton 125A Cartridge Fuses, 22.2 x 58mm
- RS Stock No.:
- 261-446
- Mfr. Part No.:
- C22G125S CYL FUSE >STR >22 x 58 125A GG 400V AC
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£90.02
(exc. VAT)
£108.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £90.02 | £9.002 |
*price indicative
- RS Stock No.:
- 261-446
- Mfr. Part No.:
- C22G125S CYL FUSE >STR >22 x 58 125A GG 400V AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 125A | |
| Fuse Size | 22.2 x 58mm | |
| Voltage Rating | 400V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 125A | ||
Fuse Size 22.2 x 58mm | ||
Voltage Rating 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Low voltage cylindrical fuse combines robust performance with reliability, engineered specifically for applications demanding high breaking capacity. Designed to uphold safety standards, it operates seamlessly at 400 Volts AC and 125 Amps, making it an ideal choice for equipment protection and cable safeguarding. Featuring a compact design of 22 x 58 mm, this fuse is aptly suited for the CH22 Modular fuse holder setup. With certifications that guarantee compliance with CE and RoHS directives, this product reflects a commitment to quality and environmental responsibility.
Offers exceptional protection for both equipment and wiring
Conforms to international safety standards for peace of mind
Features a high breaking capacity to handle severe fault conditions
Compact dimensions enhance integration into space constrained environments
CE and RoHS compliant affirming adherence to environmental standards
Conforms to international safety standards for peace of mind
Features a high breaking capacity to handle severe fault conditions
Compact dimensions enhance integration into space constrained environments
CE and RoHS compliant affirming adherence to environmental standards
Related links
- Eaton 100A Cartridge Fuses, 22.2 x 58mm
- Eaton 80A Cartridge Fuses, 22.2 x 58mm
- Eaton 63A Cartridge Fuses, 22.2 x 58mm
- Eaton 32A Slow-Blow Cartridge Fuse, 22.2 x 58mm
- Eaton 125A Cartridge Fuses, 22.2 x 58mm
- Siemens 125A Cartridge Fuse, 22.2 x 58mm
- Socomec 125A Cartridge Fuse, 22.2 x 58mm
- Hager 125A Cartridge Fuse, 22.2 x 58mm


