Eaton 30A Glass Melamine Cartridge Fuse, 0.56 x 0.87in

Subtotal (1 pack of 10 units)*

£295.07

(exc. VAT)

£354.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£295.07£29.507

*price indicative

RS Stock No.:
261-429
Mfr. Part No.:
TPS-30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

30A

Fuse Size

0.56 x 0.87in

Voltage Rating

170V dc

Body Material

Glass Melamine

COO (Country of Origin):
MX
The Eaton Non Indicating Fuse is specifically designed to meet the unique needs of DC power distribution systems. The UL Recognized with a 100kA interruptingrating and current limiting capability make the TPS fuse ideal for overcurrent protection on existing DC distribution systems. A unique blue label is used on all Telpower fuses to designate their DC capability.

Silver plated brass ferrules
Glass melamine tube construction
For use with Bussmann series fused disconnect switch 15800

Related links