Eaton 40A Glass Melamine Cartridge Fuse, 0.56 x 0.87in
- RS Stock No.:
- 260-711
- Mfr. Part No.:
- TPS-40
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£295.07
(exc. VAT)
£354.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £295.07 | £29.507 |
*price indicative
- RS Stock No.:
- 260-711
- Mfr. Part No.:
- TPS-40
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 0.56 x 0.87in | |
| Voltage Rating | 170V dc | |
| Body Material | Glass Melamine | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 0.56 x 0.87in | ||
Voltage Rating 170V dc | ||
Body Material Glass Melamine | ||
- COO (Country of Origin):
- MX
The Eaton Non Indicating Fuse is specifically designed to meet the unique needs of DC power distribution systems. The UL Recognized with a 100kA interruptingrating and current limiting capability make the TPS fuse ideal for overcurrent protection on existing DC distribution systems. A unique blue label is used on all Telpower fuses to designate their DC capability.
Silver plated brass ferrules
Glass melamine tube construction
For use with Bussmann series fused disconnect switch 15800
Glass melamine tube construction
For use with Bussmann series fused disconnect switch 15800
Related links
- Eaton 1A Glass Melamine Cartridge Fuse, 0.56 x 0.87in
- Eaton 50A Glass Melamine Cartridge Fuse, 0.56 x 0.87in
- Eaton 20A Glass Melamine Cartridge Fuse, 0.56 x 0.87in
- Eaton 10A Glass Melamine Cartridge Fuse, 0.56 x 0.87in
- Eaton 70A Glass Melamine Cartridge Fuse, 0.56 x 0.87in
- Eaton 60A Glass Melamine Cartridge Fuse, 0.56 x 0.87in
- Eaton 15A Glass Melamine Cartridge Fuse, 0.56 x 0.87in
- Eaton 30A Glass Melamine Cartridge Fuse, 0.56 x 0.87in


