Eaton Plastic Cartridge Fuse, 141 x 69mm
- RS Stock No.:
- 240-234
- Mfr. Part No.:
- 1713629 LPC-ADAPTERKEY
- Brand:
- Eaton
Subtotal (1 unit)*
£2.53
(exc. VAT)
£3.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.53 |
*price indicative
- RS Stock No.:
- 240-234
- Mfr. Part No.:
- 1713629 LPC-ADAPTERKEY
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Size | 141 x 69mm | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Size 141 x 69mm | ||
Body Material Plastic | ||
- COO (Country of Origin):
- GB
The Eaton Adapter Plate offers exceptional performance and reliability for your electrical applications. The compact dimensions allow for easy installation and integration within various systems, while its robust plastics provide durability and longevity. Meeting stringent compliance standards, this adapter plate is an essential component for any professional seeking quality and safety in electrical distribution.
Constructed from high grade plastic for enhanced durability
Complies with industry standards ensuring safety and reliability
Versatile application enhances functionality across multiple systems
Lightweight design contributes to easy handling and installation
Complies with industry standards ensuring safety and reliability
Versatile application enhances functionality across multiple systems
Lightweight design contributes to easy handling and installation
Related links
- Legrand 25A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 45A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 40A M Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 100A Plastic Cartridge Fuse, 150 x 375mm
- Legrand Plastic Junction Box 340 x 141 x 282mm
- RS PRO Plastic Equipment case, 141 x 127 x 36mm
- Filter Cartridge Honeywell Safety Honeywell Class 1 Plastic Cartridge Gas, Vapour for use with Reusable Respirator
- Molex Die Cast Aluminium Enclosure, 166 x 141 x 64mm


