Eaton 100A Plastic Cartridge Fuse, 150 x 375mm

Subtotal (1 unit)*

£512.76

(exc. VAT)

£615.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£512.76

*price indicative

RS Stock No.:
243-883
Mfr. Part No.:
046379 2GS00/I43E-V2K
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100A

Fuse Size

150 x 375mm

Voltage Rating

690V

Body Material

Plastic

COO (Country of Origin):
CZ
The Eaton Safety Ci fuse enclosure is designed for ultimate safety and efficiency in low voltage systems. Ideal for use in complex electrical setups, this innovative switchgear solution combines advanced materials with robust design for superior performance. The transparent cover allows easy visibility of contents, whilst maintaining excellent protection with an IP65 rating. Experience peace of mind knowing that this stand alone device effectively facilitates fuse protection and is suitable for a variety of applications, proving its versatility across different environments.

Constructed from durable plastic for enhanced longevity
Ability to accommodate a maximum incoming cable of 35mm²
Universal position on rail systems for adaptable installation
Facilitates extensions with parallel linking between incoming sides

Related links