RS PRO 25A Ceramic Cartridge Fuse, 10 x 38 mm
- RS Stock No.:
- 180-078
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£226.82
(exc. VAT)
£272.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £226.82 | £22.682 |
*price indicative
- RS Stock No.:
- 180-078
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cartridge Fuse | |
| Current Rating | 25A | |
| Fuse Size | 10 x 38 mm | |
| Voltage | 1000V dc | |
| Body Material | Ceramic | |
| Overall Length | 38mm | |
| Fuse Characteristics | gPV | |
| Diameter | 10.3mm | |
| Standards/Approvals | IEC 60269-6 - GB/T 13539.6, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cartridge Fuse | ||
Current Rating 25A | ||
Fuse Size 10 x 38 mm | ||
Voltage 1000V dc | ||
Body Material Ceramic | ||
Overall Length 38mm | ||
Fuse Characteristics gPV | ||
Diameter 10.3mm | ||
Standards/Approvals IEC 60269-6 - GB/T 13539.6, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Cartridge Fuse, 1000V DC, 25A, 10x38 mm
RS PRO offers a range of miniature ceramic 1000V DC photovoltaic cartridge fuses designed to protect photovoltaic strings. These fuses are ideal for use in systems exposed to extreme temperatures, providing reliable protection against excessive currents.
Features and Benefits
gPV Fuse: Specifically designed for photovoltaic applications, ensuring optimal performance in solar energy systems
10x38 mm Size: Compact design suitable for a variety of installations, saving space without compromising on protection
RoHS Compliant: Meets environmental standards, ensuring safe and sustainable use
Current Rating of 25A: Capable of handling significant current loads, providing robust protection
Voltage Rating of 1000V DC: Suitable for high voltage applications, ensuring versatility in use
Ceramic Body Material: Offers excellent thermal and electrical insulation, enhancing safety and durability
Applications
Solar energy systems
Photovoltaic string protection
High voltage DC applications
Additional Information
Complies with GB/T 13539.6, IEC 60269-6, and TUV standards, ensuring high quality and reliability in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.