RS PRO 440mA aR Ceramic Cartridge Fuse, 10 x 38mm

Subtotal (1 pack of 10 units)*

£168.89

(exc. VAT)

£202.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.89£16.889

*price indicative

RS Stock No.:
180-065
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

440mA

Fuse Size

10 x 38mm

Fuse Speed

aR

Voltage Rating

690V

Body Material

Ceramic

COO (Country of Origin):
CN

RS PRO Cartridge Fuses, 10 x 38 mm, 1000 V, 440 mA


RS PRO Cartridge Fuses are designed for semiconductor protection, ensuring the safety and reliability of high-quality devices and components. These fuses are ideal for applications requiring full semiconductor protection, such as semiconductor contactors, electronic relays, converters, UPS systems, and soft-start devices for motors.

Features and Benefits


Ceramic Fuse: Provides robust protection and durability
10 x 38 mm Cartridge Size: Standard size for easy integration
RoHS Compliant: Environmentally friendly and safe for use
Class of Operation: aR: Ensures full semiconductor protection

Applications


Semiconductor contactors
Electronic relays (solid state)
Converters with fuses at the input and in DC intermediate circuits
UPS systems
Soft-start devices for motors

Additional Information


Key Standards: cURus, GB/T 13539.4, IEC 60269-4, UL 248-13
Voltage Rating: 1000 V
Current Rating: 440 mA
Body Material: Ceramic

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links