RS PRO 11A AR Ceramic Cartridge Fuse, 10 x 38mm

Subtotal (1 pack of 10 units)*

£145.17

(exc. VAT)

£174.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£145.17£14.517

*price indicative

RS Stock No.:
180-062
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

11A

Fuse Size

10 x 38mm

Fuse Speed

AR

Voltage Rating

690V

Body Material

Ceramic

COO (Country of Origin):
CN

RS PRO Cartridge Fuses, 11 A, 10 x 38 mm, 1000 V


RS PRO Cartridge Fuses are designed for semiconductor protection, ensuring the safety and reliability of high-quality devices and components. These fuses are ideal for safeguarding semiconductor contactors, electronic relays, converters, UPS systems, and motor soft-start devices, providing full semiconductor protection with a class of operation aR.

Features and Benefits


Ceramic Fuse: Offers high durability and stability under thermal stress
10 x 38 mm Cartridge Size: Standard size for easy integration into existing systems
RoHS Compliant: Environmentally friendly and compliant with global standards
Class of Operation: aR: Provides full semiconductor protection, enhancing device safety

Applications


Semiconductor contactors
Electronic relays (solid state)
Converters with fuses at the input
DC intermediate circuits
UPS systems
Soft-start devices for motors

Additional Information


Complies with cURus, GB/T 13539.4, IEC 60269-4, and UL 248-13 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links