MEAN WELL Modified Sine Wave 100W Power Inverter, 10 → 15V dc Input, 230V ac Output
- RS Stock No.:
- 174-8080
- Distrelec Article No.:
- 302-96-327
- Mfr. Part No.:
- A301-100-F3
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£40.61
(exc. VAT)
£48.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.61 |
*price indicative
- RS Stock No.:
- 174-8080
- Distrelec Article No.:
- 302-96-327
- Mfr. Part No.:
- A301-100-F3
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Input Voltage | 10 → 15V dc | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 100W | |
| Output Power Waveform | Modified Sine Wave | |
| Output Connection Type | Schuko Socket | |
| Efficiency | 90% | |
| Length | 170mm | |
| Width | 65 Dia.mm | |
| Depth | 60mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Output Frequency Range | 50Hz | |
| Inverter Directionality | DC to AC | |
| Maximum Input Current | 15A | |
| Number of Output Connections | 1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Input Voltage 10 → 15V dc | ||
Output Voltage 230V ac | ||
Output Power Continuous 100W | ||
Output Power Waveform Modified Sine Wave | ||
Output Connection Type Schuko Socket | ||
Efficiency 90% | ||
Length 170mm | ||
Width 65 Dia.mm | ||
Depth 60mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Output Frequency Range 50Hz | ||
Inverter Directionality DC to AC | ||
Maximum Input Current 15A | ||
Number of Output Connections 1 | ||
- COO (Country of Origin):
- CN
Build-in USB inferface
Cooling by free air convection (without fan)
Slim size can fit in with the cup holder on vehicles
High efficiency up to 90%
12V or 24V DC input
Input voltage range: -15% ∼ +25%
Output voltage regulation:±10%
Protections: Input reverse polarity Bat. Low shutdown/Over voltage/Over load/Over temperature/Over short
Output waveform: Modified sine wave
Topology: Microprocessor
1 year warranty
Cooling by free air convection (without fan)
Slim size can fit in with the cup holder on vehicles
High efficiency up to 90%
12V or 24V DC input
Input voltage range: -15% ∼ +25%
Output voltage regulation:±10%
Protections: Input reverse polarity Bat. Low shutdown/Over voltage/Over load/Over temperature/Over short
Output waveform: Modified sine wave
Topology: Microprocessor
1 year warranty
Related links
- MEAN WELL Modified Sine Wave 100W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 300W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 1500W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 600W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 1000W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 150W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 2500W Power Inverter 230V ac Output
- Mean Well Quasi Sine Wave 300W DC-AC Car Power Inverter 230V ac Output
