- RS Stock No.:
- 898-3363
- Mfr. Part No.:
- 160NH00GL-6
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 898-3363
- Mfr. Part No.:
- 160NH00GL-6
- Brand:
- Altech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Altech – NH Fuses
The Altech range of NH fuses have been designed for use in industrial applications to protect large electrical devices such as motors and drives. The series is available in seven different sizes with current ranges ranging from 2 to 1600 A. The fuses have knife blades at both ends which mount on to the fuse bases.
Current range from 2 to 1600 A
Fuse bases available in 1-pole and 3-pole designs
Available in 7 different sizes
Fuse bases available in 1-pole and 3-pole designs
Available in 7 different sizes
Altech - Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Voltage Rating | 500V ac |
Fuse Speed | T |
Series | NH |