Eaton Bussmann Series 125A Brown Fast Acting Car Fuse
- RS Stock No.:
- 852-7437
- Mfr. Part No.:
- ANN-125
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-7437
- Mfr. Part No.:
- ANN-125
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 125A | |
| Fuse Type | Fast Acting | |
| Colour | Brown | |
| Length | 81mm | |
| Width | 22.2mm | |
| Fuse Speed | FF | |
| Series | ANN | |
| UL Class | E56412 | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 125A | ||
Fuse Type Fast Acting | ||
Colour Brown | ||
Length 81mm | ||
Width 22.2mm | ||
Fuse Speed FF | ||
Series ANN | ||
UL Class E56412 | ||
Non Compliant
