Eaton Bussmann Series 250A Bolt-In Car Fuse, 32V dc
- RS Stock No.:
- 849-5841
- Mfr. Part No.:
- AMG-250
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-5841
- Mfr. Part No.:
- AMG-250
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 250A | |
| Fuse Type | Bolt-In | |
| Blade Size | AMG | |
| Voltage Rating | 32V dc | |
| Length | 68.4mm | |
| Height | 9mm | |
| Body Material | Thermoplastic | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 250A | ||
Fuse Type Bolt-In | ||
Blade Size AMG | ||
Voltage Rating 32V dc | ||
Length 68.4mm | ||
Height 9mm | ||
Body Material Thermoplastic | ||
Fuse Speed F | ||
- COO (Country of Origin):
- US
