Wickmann 7.5A Brown Blade Car Fuse, 58V dc
- RS Stock No.:
- 174-0217
- Mfr. Part No.:
- 099707.5WXN
- Brand:
- Wickmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-0217
- Mfr. Part No.:
- 099707.5WXN
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Current Rating | 7.5A | |
| Fuse Type | Blade | |
| Blade Size | Mini | |
| Voltage Rating | 58V dc | |
| Colour | Brown | |
| Length | 10.9mm | |
| Width | 3.8mm | |
| Height | 8.8mm | |
| Overall Dimensions | 10.9 x 3.8 x 8.8mm | |
| Body Material | PA 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Series | MINI | |
| UL Class | UL 248 | |
| Operating Temperature Range | -40 → +125 °C | |
| Breaking Capacity at Maximum Voltage Rating | 1000 A @ 58 V dc | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Current Rating 7.5A | ||
Fuse Type Blade | ||
Blade Size Mini | ||
Voltage Rating 58V dc | ||
Colour Brown | ||
Length 10.9mm | ||
Width 3.8mm | ||
Height 8.8mm | ||
Overall Dimensions 10.9 x 3.8 x 8.8mm | ||
Body Material PA 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series MINI | ||
UL Class UL 248 | ||
Operating Temperature Range -40 → +125 °C | ||
Breaking Capacity at Maximum Voltage Rating 1000 A @ 58 V dc | ||
- COO (Country of Origin):
- CN
As power demand in vehicles continues to grow, the need for electrical and fuel economy is driving the necessity for a more efficient automotive electrical system. Littelfuse is working closely with major automakers and wire harness suppliers to develop and establish new standards of circuit protection.
42 Volt nominal rating / 58 Volt interrupting rating
Drop-in replacement for MINI® fuse.
Same blade size and spacing as MINI® fuse.
Rejection feature prevents interchangeability with non-compliant 14 Volt fuses.
