SKROSS Car Charger USB Type A, USB Type C Max Input 24V Max Output 20V, 3.25 A

Subtotal (1 unit)*

£34.84

(exc. VAT)

£41.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.84

*price indicative

RS Stock No.:
802-785
Mfr. Part No.:
SKCHCA0365PDCN
Brand:
SKROSS
Find similar products by selecting one or more attributes.
Select all

Brand

SKROSS

Product Type

Car Charger

Output Power

65W

Maximum Output Voltage

20V

Output Connector Type

USB Type A, USB Type C

Output Current

3.25A

Length

63.5mm

Width

25mm

Depth

63.5mm

Series

SKCHCA

Weight

24g

Minimum Operating Temperature

40°C

Standards/Approvals

RoHS

Maximum Input Voltage

24V

Maximum Operating Temperature

40°C

Minimum Input Voltage

12V

COO (Country of Origin):
CN
The SKROSS USB car charger offers both a USB Type-C-port and an additional USB-A port for all other USB devices. It is can be use with a car, motorbike, camper, truck or boat. It includes 160 cm USB-C to USB-C Cable for fast charging.

It is designed to charge laptops, tablets, and smartphones

Easy charging with the cigarette lighter

Maximum 20W when using both ports simultaneously

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy