Genteq Wrap-Around Bracket for use with GEM Series
- RS Stock No.:
- 908-4593
- Mfr. Part No.:
- 128A2244AB-23
- Brand:
- Genteq
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-4593
- Mfr. Part No.:
- 128A2244AB-23
- Brand:
- Genteq
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Genteq | |
| Accessory Type | Wrap-Around Bracket | |
| For Use With | GEM Series | |
| Diameter | 106.43mm | |
| Clip Diameter | 106.43mm | |
| Compatible Capacitor Shapes | Oval | |
| Compatible Capacitor Diameter | 68.33mm | |
| Select all | ||
|---|---|---|
Brand Genteq | ||
Accessory Type Wrap-Around Bracket | ||
For Use With GEM Series | ||
Diameter 106.43mm | ||
Clip Diameter 106.43mm | ||
Compatible Capacitor Shapes Oval | ||
Compatible Capacitor Diameter 68.33mm | ||
- COO (Country of Origin):
- US
