Cornell-Dubilier, Surface Mount Aluminium, Polymer Capacitor Kit 42 pieces
- RS Stock No.:
- 871-3767
- Mfr. Part No.:
- ESRE-KIT2
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-3767
- Mfr. Part No.:
- ESRE-KIT2
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Number of Pieces | 42 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Aluminium, Polymer | |
| Maximum Capacitance | 330µF | |
| Voltage Range | 2 to 8V dc | |
| Minimum Voltage | 2V dc | |
| Maximum Voltage | 8V dc | |
| Capacitance Range | 100 to 330µF | |
| Minimum Capacitance | 100µF | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Number of Pieces 42 | ||
Mounting Type Surface Mount | ||
Dielectric Material Aluminium, Polymer | ||
Maximum Capacitance 330µF | ||
Voltage Range 2 to 8V dc | ||
Minimum Voltage 2V dc | ||
Maximum Voltage 8V dc | ||
Capacitance Range 100 to 330µF | ||
Minimum Capacitance 100µF | ||
- COO (Country of Origin):
- JP
Cornell-Dubilier ESRE Series
Cornell-Dubilier ESRE series solid polymer aluminium capacitors combine the high capacitance capability of an electrolytic component with the high frequency performance of film capacitors. The solid electrolyte of the ESRE polymer aluminium capacitor gives it a long life, very low impedance and high ripple current capability.
