Cornell-Dubilier, Surface Mount Aluminium, Polymer Capacitor Kit 30 pieces
- RS Stock No.:
- 871-3760
- Mfr. Part No.:
- ESRD-KIT6
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-3760
- Mfr. Part No.:
- ESRD-KIT6
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Number of Pieces | 30 | |
| Mounting Type | Surface Mount | |
| Dielectric Material | Aluminium, Polymer | |
| Maximum Capacitance | 56µF | |
| Voltage Range | 4 to 16V dc | |
| Minimum Voltage | 4V dc | |
| Maximum Voltage | 16V dc | |
| Capacitance Range | 8.2 to 56µF | |
| Minimum Capacitance | 8.2µF | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Number of Pieces 30 | ||
Mounting Type Surface Mount | ||
Dielectric Material Aluminium, Polymer | ||
Maximum Capacitance 56µF | ||
Voltage Range 4 to 16V dc | ||
Minimum Voltage 4V dc | ||
Maximum Voltage 16V dc | ||
Capacitance Range 8.2 to 56µF | ||
Minimum Capacitance 8.2µF | ||
- COO (Country of Origin):
- US
Cornell-Dubilier ESRD Series
Cornell-Dubilier ESRD series solid polymer aluminium capacitors combine the high capacitance capability of an electrolytic component with the high frequency performance of film capacitors. When the need for low impedance at high frequency is critical for your design, one ESRD chip is capable of replacing several liquid electrolyte aluminium or tantalum capacitors connected in parallel. The low ESR and high capacitance make the ESRD series ideal for bypassing high frequency noise, and for switching frequency filtering in DC/ DC conversion.
