Murata Capacitor Kit 49 pieces
- RS Stock No.:
- 185-3032
- Mfr. Part No.:
- GJM15-KIT-E
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3032
- Mfr. Part No.:
- GJM15-KIT-E
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Number of Pieces | 49 | |
| Maximum Voltage | 50V dc | |
| Capacitance Range | 0.1 pF → 47pF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Number of Pieces 49 | ||
Maximum Voltage 50V dc | ||
Capacitance Range 0.1 pF → 47pF | ||
- COO (Country of Origin):
- JP
Murata Kit with 0402 High Q MLCC Capacitors. 49 Values ranging from 0.1pF to 47pF at 50Vdc. Tolerance +-0.1pF to 5%
